TC1270AMVCTTR
Microchip TechnologyProcessor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1270AMVCTTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Chip Enable Signals:
No13330
Family:
TC1270A
Battery Backup Switching:
No13329
Maximum Reset Threshold Voltage:
4.46 V
Manual Reset:
Yes13333
Dimension:
2.9 x 1.6 x 1.313331mm(Max)mm
Maximum Power Dissipation:
N/A
Maximum Reset Active Time:
560 ms
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords:
TC1270AMVCTTR
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$0.8840
$663.000
1,500
$0.5440
$816.000
2,250
$0.4307
$969.075
3,000
+
$0.4221
$1,266.300
Product Guides