help desk software
DATA SHEET

TC1270ASVRCTR

Microchip Technology

Processor Supervisor 2.93V 1V to 5.5V 1 Active Low/Push-Pull Automotive 4-Pin(3+Tab) SOT-143 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1270ASVRCTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Maximum Reset Active Time:
560 ms
Chip Enable Signals:
No
Manual Reset:
Yes
Battery Backup Switching:
No
Dimension:
2.9 x 1.3 x 0.9 mm
Family:
TC1270A
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
2.98 V
Processor Supervisor 2.93V 1V to 5.5V 1 Active Low/Push-Pull Automotive 4-Pin(3+Tab) SOT-143 T/R
Search Keywords:
TC1270ASVRCTR
IN STOCK: 0
Minimum Order:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4658
$232.900
1,000
$0.4588
$458.800
3,000
$0.4304
$1,291.200
6,000
$0.4239
$2,543.400
9,000
$0.4176
$3,758.400
12,000
$0.4113
$4,935.600
15,000 +
$0.4051
$6,076.500
Tools/3D Models
Product Guides