Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1410NEUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Bridge Type:
N/A
Dimension:
3 x 3 x 0.856274mmmm
Absolute Propagation Delay Time:
45 ns
Driver Configuration:
Non-Inverting6275
Driver Type:
Low Side6276
Family:
TC1410N
Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin MSOP Tube
Search Keywords:
TC1410NEUA
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.26
$126.000
300
$1.19
$357.000
500
$1.17
$585.000
1,000
$1.13
$1,130.000
2,500
$1.09
$2,725.000
5,000
$1.07
$5,350.000
7,500
+
$1.05
$7,875.000
Product Guides