help desk software
DATA SHEET

TC1412NEPA

Microchip Technology

Driver 2A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1412NEPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Absolute Propagation Delay Time:
50 ns
Family:
TC1412N
Bridge Type:
N/A
Driver Configuration:
Non-Inverting6275
Driver Type:
Low Side6276
Dimension:
10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver 2A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords:
TC1412NEPA
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.239
$74.340
300
$1.137
$341.100
540
$1.120
$604.800
1,020
$1.064
$1,085.280
2,520
$1.025
$2,583.000
5,040
$1.009
$5,085.360
7,500 +
$0.994
$7,455.000
Tools/3D Models
Product Guides