help desk software
DATA SHEET

TC1412NEUA

Microchip Technology

Driver 2A 1-OUT Low Side Non-Inv 8-Pin MSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1412NEUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.856274mmmm
Absolute Propagation Delay Time:
50 ns
Driver Type:
Low Side6276
Driver Configuration:
Non-Inverting6275
Family:
TC1412N
Bridge Type:
N/A
Driver 2A 1-OUT Low Side Non-Inv 8-Pin MSOP Tube
Search Keywords:
TC1412NEUA
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.971
$97.100
300
$0.932
$279.600
500
$0.918
$459.000
1,000
$0.883
$883.000
2,500
$0.840
$2,100.000
5,000
$0.827
$4,135.000
7,500 +
$0.815
$6,112.500
Tools/3D Models
Product Guides