TC1413NEOA
Microchip TechnologyDriver 3A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1413NEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
TUBE
Absolute Propagation Delay Time:
50 ns
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Bridge Type:
N/A
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
TC1413N
The TC1413NEOA is a high-performance driver with a compact 8-pin SOIC N package, designed for low side non-inverting applications. With a maximum current capacity of 3A, this versatile device is ideal for driving various loads such as solenoids, relays, and motors. Its advanced design ensures efficient operation and reliable performance even in demanding environments. The TC1413NEOA is an excellent choice for applications that require a compact and robust driver solution.
Search Keywords:
TC1413NEOA
IN STOCK:
2,300
Can Ship immediately
Manufacturer Stock:
1,100
can ship
10/21/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
100
$1.378
$137.800
300
$1.333
$399.900
500
$1.320
$660.000
1,000
$1.307
$1,307.000
2,500
$1.294
$3,235.000
5,000
$1.281
$6,405.000
7,500
+
$1.268
$9,510.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
VPP20-1000
Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole
ACO-16.000MHZ-EK
DIP Crystal Clock Oscillator - 16.000MHZ ±30ppm - 5VDC - -20°C to +70°C
EEE-FK1J101P
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 10.2mm - Surface mount - 400 ...
ECA-2AM331
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Automotive Bul...
DSPIC30F4013-30I/P
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/...