help desk software
DATA SHEET

TC2030-MCP-NL

Microchip Technology

Tag-Connect In-Circuit Cable Without Legs - 0.152m/0.254m - RJ-12 to Test 6 to 6 POS. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC2030-MCP-NL
RoHS:
Yes
HTS:
8473301180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Tag Connect
Cable Length:
0.152,0.254 m
The TC2030-MCP-NL is a Tag Connect in circuit cable with out legs that provide a simple, reliable means of connecting debuggers and programmers or other test equipment to your PCB’s while lowering board costs and facilitating efficient production programming. Tag Connect uses a specially designed (Patent Pending) connector which eliminates the need for putting a programming header or other mating connector on every PCB. Instead, Tag Connect uses tried and tested spring pins rated for 100, 000 operations to make a secure connection to a special footprint pattern of pads and locating holes on PCB. The footprint can take up as little board space as 0.02 square inches which means we can locate the footprint right next to the MCU if desired. This cable uses high reliability spring pins which connect to a tiny footprint of pads and locating holes on your PCB. It has three steel pins that ensure accurate alignment and correct orientation and is hand held during a fast programming operation.
Search Keywords:
TC2030MCPNL
IN STOCK: 55
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$60.27
$60.270
Tools/3D Models
Product Guides