Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4405CPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
TC4405
Absolute Propagation Delay Time:
60 ns
Driver Type:
Low Side6276
Dimension:
10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Configuration:
Non-Inverting6275
Bridge Type:
N/A
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords:
TC4405CPA
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
60
$2.13
$127.800
120
$2.07
$248.400
300
$1.99
$597.000
540
$1.94
$1,047.600
1,020
$1.86
$1,897.200
2,520
$1.84
$4,636.800
5,040
$1.81
$9,122.400
7,500
+
$1.78
$13,350.000
Product Guides