TC4420EOA
Microchip TechnologyDual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4420EOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Absolute Propagation Delay Time:
100 ns
Family:
TC4420
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Bridge Type:
N/A
The TC4420EOA is a single-output non-inverting high-speed MOSFET Driver with inverting configuration, while the TC4420 is a non-inverting driver. This driver is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. It has TTL/CMOS compatible inputs that can be driven as high as VDD 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55ns typical and the output rise and fall times are only 25ns typical into 2500pF across the usable power supply range. Unlike other drivers, the TC4420 is virtually latch-up proof. It replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
Search Keywords:
TC4420EOA
IN STOCK:
200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.35
$135.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.25
$6,250.000
7,500
$1.23
$9,225.000
10,000
+
$1.21
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-726386-2
Quick Connect - Male - Mating Width .25 in (6.35 mm) - PCB Hole Diameter 1.4 mm (.055 in) ...
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
1-770967-1
03P MINI UMNL R/A HDR ASSY AU
142-0701-801
SMA Jack Assembly, End Launch
5-104652-2
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm...