Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4422AVPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
TC4422A
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Absolute Propagation Delay Time:
60 ns
Bridge Type:
N/A
Driver 10A 1-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords:
TC4422AVPA
IN STOCK:
300
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
60
$2.43
$145.800
120
$2.39
$286.800
300
$2.31
$693.000
540
$2.27
$1,225.800
1,020
$2.20
$2,244.000
2,520
$2.17
$5,468.400
5,040
$2.14
$10,785.600
7,500
+
$2.11
$15,825.000
Product Guides