TC4422CAT
Microchip TechnologyDriver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4422CAT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Bridge Type:
N/A
Family:
TC4422
Absolute Propagation Delay Time:
80 ns
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
Dimension:
10.67(Max) x 4.83(Max) x 9.02(Max) mm
The MICROCHIP TECH. TC4422CAT is a high-performance driver designed to provide low-side switching control for various applications. This 5-pin TO-220 packaged device features a non-inverting output and can handle a current of up to 9A. It is suitable for use in a wide range of electronic systems that require reliable and efficient low-side switching, such as motor control, relay control, and power management. With its high-speed performance and robust design, the TC4422CAT is an ideal choice for driving power MOSFETs and IGBTs in a variety of industrial and automotive applications.
Search Keywords:
TC4422CAT
IN STOCK:
300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$4.139
$206.950
100
$4.098
$409.800
250
$3.706
$926.500
500
$3.669
$1,834.500
1,000
$3.632
$3,632.000
2,500
$3.596
$8,990.000
5,000
$3.560
$17,800.000
7,500
+
$3.524
$26,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV212A
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
SCW03B-05
Module DC-DC 1-OUT 5V 0.6A 3W 8-Pin
ECW-F2104JAQ
Cap Film 0.1uF 250V PP 5% (13 X 5 X 14.1mm) Radial 10mm 105°C Bulk
AFP0HC32T
Programmable Logic Controller (PLC) - 24VDC - 16 Digital Inputs - 16 Solid State Outputs -...
G9SE201
Safety Relay - DPST-NO (2 Form A) - 24VDC Coil - 5 A Rating - 250VAC/30VDC Switching - Scr...