Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4422ESM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TUBE
Absolute Propagation Delay Time:
80 ns
Dimension:
5.26 x 5.25 x 1.986274mm(Max)mm
Driver Type:
Low Side6276
Driver Configuration:
Non-Inverting6275
Family:
TC4422
Bridge Type:
N/A
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIJ Tube
Search Keywords:
TC4422ESM
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.52
$25.200
90
$2.32
$208.800
180
$2.22
$399.600
270
$2.19
$591.300
540
$2.16
$1,166.400
1,080
$2.09
$2,257.200
2,520
$2.06
$5,191.200
5,040
+
$2.02
$10,180.800
Product Guides