Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4423MJA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
TUBE
Family:
TC4423
Driver Type:
Low Side
Dimension:
9.78 x 6.73 x 3.8 mm
Driver Configuration:
Inverting
Absolute Propagation Delay Time:
100 ns
Bridge Type:
N/A
Driver 3A 2-OUT Lo Side Inv 8-Pin CDIP Tube
Search Keywords:
TC4423MJA
IN STOCK:
0
MOQ for out of Stock Qty:
14
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
14
$32.34
$452.760
28
$24.25
$679.000
42
$22.64
$950.880
56
+
$22.19
$1,242.640
Product Guides