help desk software
DATA SHEET

TC4427AVOA713

Microchip Technology

Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4427AVOA713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Driver Type:
Low Side6276
Dimension:
4.9 x 3.9 x 1.256274mm(Min)mm
Family:
TC4427A
Bridge Type:
N/A
Absolute Propagation Delay Time:
30 ns
Driver Configuration:
Non-Inverting6275
The MICROCHIP TECH. part TC4427AVOA713 is a high-performance driver integrated circuit designed for automotive applications. This device is capable of delivering up to 1.5A of current and features two low side outputs. It operates in a non-inverting configuration and comes in an 8-pin SOIC package. The TC4427AVOA713 is specifically designed for automotive applications and offers excellent performance and reliability.
Search Keywords:
TC4427AVOA713
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.20
$300.000
500
$1.18
$590.000
1,000
$1.16
$1,160.000
3,300
$1.14
$3,762.000
6,600
$1.13
$7,458.000
9,900 +
$1.11
$10,989.000
Tools/3D Models
Product Guides