help desk software

TC4428ACOA713

Microchip Technology

Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R .. see full description

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4428ACOA713
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
3300
Package Type:
REEL
Driver Configuration:
Inverting,Non-Inverting
Driver Type:
Low Side
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
TC4428A
Absolute Propagation Delay Time:
50 ns
Bridge Type:
N/A
The TC4428ACOA713 is a high-performance dual low-side MOSFET driver designed for automotive applications. It is capable of driving two independent channels with a maximum current of 1.5A. This driver operates with low-side inversion or non-inversion, providing flexibility in controlling various automotive systems. It is packaged in an 8-pin SOIC format, making it suitable for space-constrained applications. With automotive-grade quality and reliability, the TC4428ACOA713 ensures optimal performance in harsh automotive environments. It is delivered on tape and reel for convenient manufacturing and assembly.
Search Keywords:
TC4428ACOA713
IN STOCK: 8,150
Can Ship immediately
Manufacturer Stock:
13,200   can ship 10/21/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 11/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.813
$203.250
500
$0.801
$400.500
1,000
$0.774
$774.000
3,300
$0.739
$2,438.700
6,600
$0.728
$4,804.800
9,900 +
$0.717
$7,098.300
DOWNLOADS