TC4428AEOA713
Microchip TechnologyDriver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4428AEOA713
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Driver Configuration:
Inverting,Non-Inverting
Bridge Type:
N/A
Absolute Propagation Delay Time:
50 ns
Driver Type:
Low Side
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
TC4428A
The TC4428AEOA713 is a high-performance automotive-grade dual low-side driver designed for driving two loads in an automotive application. With a maximum output current of 1.5A, this driver can handle a wide range of loads, making it suitable for various automotive applications.This driver offers both inverted and non-inverted outputs, allowing for flexible and versatile control of the connected loads. The device has been specifically designed to operate in automotive environments, ensuring its reliability and durability under demanding conditions.With an 8-pin SOIC package, this driver is compact and easy to integrate into existing circuitry. It is available on tape and reel for automated assembly, providing convenience and efficiency in production processes.Overall, the TC4428AEOA713 from Microchip Tech. is a robust and efficient dual low-side driver that meets automotive industry standards, making it an ideal choice for automotive applications requiring high-performance load driving capability.
Search Keywords:
TC4428AEOA713
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$0.836
$209.000
500
$0.823
$411.500
1,000
$0.792
$792.000
3,300
$0.753
$2,484.900
6,600
$0.742
$4,897.200
9,900
+
$0.731
$7,236.900
Product Guides