TC4428EOA
Microchip TechnologyDriver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4428EOA
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Driver Type:
Low Side
Driver Configuration:
Inverting,Non-Inverting
Absolute Propagation Delay Time:
60 ns
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Bridge Type:
N/A
Family:
TC4428
The MICROCHIP TECH. TC4428EOA is a high-performance driver IC designed for driving MOSFETs or other power devices in various applications. With a maximum output current of 1.5A, this driver provides efficient and reliable performance. It features two outputs, allowing for both inverted and non-inverted signal control. The 8-pin SOIC package ensures easy integration into your circuit design. With its low side driving capability, the TC4428EOA enables efficient switching and control of power devices, making it an ideal solution for motor control, power supply, and automotive applications.
Search Keywords:
TC4428EOA
IN STOCK:
900
Can Ship immediately
Manufacturer Stock:
5,400
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$1.209
$120.900
300
$1.196
$358.800
500
$1.184
$592.000
1,000
$1.172
$1,172.000
2,500
$1.161
$2,902.500
5,000
$1.149
$5,745.000
7,500
$1.138
$8,535.000
10,000
+
$1.126
$11,260.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G5V-1-DC12
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
MUSS100-10-C_E
10 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locki...
MUSS100-12-C_E
12 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locki...
MBSS100-16-C_E
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole