help desk software
DATA SHEET

TC4429VAT

Microchip Technology

Driver 6A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC4429VAT
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Driver Configuration:
Inverting6275
Bridge Type:
N/A
Family:
TC4429
Driver Type:
Low Side6276
Dimension:
10.676274mm(Max) x 4.83(Max) x 9.02(Max)mm
Absolute Propagation Delay Time:
100 ns
Driver 6A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
Search Keywords:
TC4429VAT
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.38
$119.000
100
$2.32
$232.000
250
$2.22
$555.000
500
$2.17
$1,085.000
1,000
$2.09
$2,090.000
2,500
$2.06
$5,150.000
5,000
$2.02
$10,100.000
7,500 +
$1.99
$14,925.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides