Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC514COI
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Dimension:
17.87 x 7.49 x 2.31501mmmm
Category:
General Purpose500
Maximum Input Voltage Range:
2.5504V
Interface Type:
Serial (3-Wire)503
Mounting:
Surface Mount
Number of ADCs:
1511
Minimum Operating Supply Voltage:
4.5 V
Maximum Operating Supply Voltage:
5.5 V
Family:
TC514
Number of ADC Inputs:
4510
Analog Front End - 1 ADC - 17bit - 5V - 28-Pin SOIC W - Tube
Search Keywords:
TC514COI
IN STOCK:
0
Manufacturer Stock:
81
can ship
12/6/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
27
$3.83
$103.410
54
$3.73
$201.420
108
$3.58
$386.640
270
$3.53
$953.100
513
$3.36
$1,723.680
1,026
$3.31
$3,396.060
2,511
$3.26
$8,185.860
5,022
+
$3.21
$16,120.620
Product Guides