Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC514CPJ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Category:
General Purpose500
Mounting:
Through Hole
Maximum Input Voltage Range:
2.5504V
Number of ADC Inputs:
4510
Minimum Operating Supply Voltage:
4.5 V
Interface Type:
Serial (3-Wire)503
Number of ADCs:
1511
Dimension:
34.67 x 7.24 x 3.43501mmmm
Family:
TC514
Maximum Operating Supply Voltage:
5.5 V
Analog Front End - 1 ADC - 17bit - 5V - 28-Pin SPDIP - Tube
Search Keywords:
TC514CPJ
IN STOCK:
0
Manufacturer Stock:
795
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
15
$3.79
$56.850
60
$3.48
$208.800
105
$3.34
$350.700
255
$3.29
$838.950
510
$3.14
$1,601.400
1,005
$3.09
$3,105.450
2,505
$3.04
$7,615.200
5,010
+
$3.00
$15,030.000
Product Guides