Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC54VC2902ECB713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Battery Backup Switching:
Yes
Maximum Operating Supply Voltage:
10 V
Manual Reset:
No
Family:
TC54VC
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Power Dissipation:
240 mW
Maximum Reset Threshold Voltage:
2.96 V
Maximum Reset Active Time:
0.2 ms
Chip Enable Signals:
No
Processor Supervisor 2.9V 1 CMOS 3-Pin SOT-23A T/R
Search Keywords:
TC54VC2902ECB713
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4780
$1,434.000
6,000
$0.4732
$2,839.200
9,000
$0.4685
$4,216.500
12,000
$0.4638
$5,565.600
15,000
$0.4592
$6,888.000
27,000
$0.4546
$12,274.200
51,000
+
$0.4500
$22,950.000
Product Guides