TC54VC4302ECB713
Microchip TechnologyProcessor Supervisor 4.3V 1 CMOS 3-Pin SOT-23A T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC54VC4302ECB713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
TC54VC
Maximum Reset Active Time:
0.2 ms
Manual Reset:
No
Chip Enable Signals:
No
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Reset Threshold Voltage:
4.39 V
Battery Backup Switching:
Yes
Maximum Operating Supply Voltage:
10 V
Maximum Power Dissipation:
240 mW
The TC54VC4302ECB713 is a processor supervisor designed by Microchip Technology. It functions at a voltage of 4.3V and is constructed using 1 CMOS technology. The device comes in a compact 3-pin SOT-23A package and is available in tape and reel packaging for ease of handling during production. This supervisor offers reliable monitoring and control capabilities, ensuring the efficient operation of the connected processor.
Search Keywords:
TC54VC4302ECB713
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.527
$1,581.000
6,000
$0.522
$3,132.000
9,000
$0.516
$4,644.000
12,000
$0.511
$6,132.000
15,000
$0.506
$7,590.000
27,000
+
$0.501
$13,527.000
Product Guides
Product Changes