TC54VN2702EMB713
Microchip TechnologyProcessor Supervisor 2.7V 1 Open Drain 4-Pin(3+Tab) SOT-89 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC54VN2702EMB713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Family:
TC54VN
Manual Reset:
No
Battery Backup Switching:
Yes
Maximum Power Dissipation:
500 mW
Dimension:
4.5 x 2.5 x 1.5 mm
Maximum Operating Supply Voltage:
10 V
Chip Enable Signals:
No
Maximum Reset Active Time:
0.2 ms
Maximum Reset Threshold Voltage:
2.75 V
Processor Supervisor 2.7V 1 Open Drain 4-Pin(3+Tab) SOT-89 T/R
Search Keywords:
TC54VN2702EMB713
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3514
$351.400
3,000
$0.3333
$999.900
5,000
$0.3283
$1,641.500
8,000
$0.3234
$2,587.200
10,000
$0.3186
$3,186.000
15,000
$0.3138
$4,707.000
25,000
+
$0.3091
$7,727.500
Product Guides