help desk software
DATA SHEET

TC54VN2902EMB713

Microchip Technology

Processor Supervisor 2.9V 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC54VN2902EMB713
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Maximum Operating Supply Voltage:
10 V
Maximum Reset Threshold Voltage:
2.96 V
Maximum Power Dissipation:
500 mW
Manual Reset:
No13333
Chip Enable Signals:
No13330
Battery Backup Switching:
Yes13329
Family:
TC54
Maximum Reset Active Time:
0.2 ms
Dimension:
4.5 x 2.5 x 1.513331mmmm
Processor Supervisor 2.9V 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
Search Keywords:
TC54VN2902EMB713
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3514
$351.400
3,000
$0.3333
$999.900
5,000
$0.3283
$1,641.500
8,000
$0.3234
$2,587.200
10,000
$0.3186
$3,186.000
15,000
$0.3138
$4,707.000
25,000 +
$0.3091
$7,727.500
Tools/3D Models
Product Guides