TC642BEPA
Microchip TechnologyMotor Driver - Brushless DC (BLDC) - Speed Controller - Pre-Driver, Low Side Output - Parallel Interface - 3 to 5.5V - 8-PDIP - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC642BEPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
The TC642BEPA is switch mode, fan speed controller that incorporate a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. Operating temperature range is from -40°C to 85°C.
Search Keywords:
TC642BEPA
IN STOCK:
0
Manufacturer Stock:
840
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$1.85
$111.000
120
$1.79
$214.800
300
$1.72
$516.000
540
$1.70
$918.000
1,020
$1.62
$1,652.400
2,520
$1.59
$4,006.800
5,040
+
$1.57
$7,912.800
Product Guides