help desk software
DATA SHEET

TC642BEUA

Microchip Technology

PWM Fan Speed Controllers With Minimum Fan Speed, Fan Restart and Fan Sense Technology for Fault Detection

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC642BEUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
3 V
Maximum Operating Supply Current:
0.4 mA
Mounting:
Surface Mount
Number of Supported Fans:
1
Operating Temperature:
-40 to 85 °C
Maximum Temperature Accuracy:
N/A
Maximum Operating Supply Voltage:
5.5 V
Interface Type:
N/A
Family:
TC642BEUA
Dimension:
3 x 3 x 0.85 mm
PWM Fan Speed Controllers With Minimum Fan Speed, Fan Restart and Fan Sense Technology for Fault Detection
Search Keywords:
TC642BEUA
IN STOCK: 0
Manufacturer Stock:
1,600   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.56
$156.000
300
$1.50
$450.000
500
$1.48
$740.000
1,000
$1.41
$1,410.000
2,500
$1.39
$3,475.000
5,000 +
$1.37
$6,850.000
Tools/3D Models
Product Guides