help desk software
DATA SHEET

TC642CPA

Microchip Technology

PWM Fan Controller

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC642CPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Maximum Temperature Accuracy:
N/A
Maximum Operating Supply Current:
1 mA
Operating Temperature:
0 to 70 °C
Interface Type:
N/A
Number of Supported Fans:
15485
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
3 V
Family:
TC642CPA
Dimension:
10.165475mm(Max) x 6.6(Max) x 4.06(Max)mm
Mounting:
Through Hole
PWM Fan Controller
Search Keywords:
TC642CPA
IN STOCK: 0
Manufacturer Stock:
300   can ship 12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$2.00
$120.000
120
$1.95
$234.000
300
$1.87
$561.000
540
$1.82
$982.800
1,020
$1.75
$1,785.000
2,520
$1.73
$4,359.600
5,040
$1.70
$8,568.000
7,500 +
$1.68
$12,600.000
Tools/3D Models
Product Guides