Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC646BEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Number of Supported Fans:
1
Maximum Temperature Accuracy:
N/A
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Supply Current:
0.4 mA
Mounting:
Surface Mount
Family:
TC646BEOA
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Interface Type:
N/A
Minimum Operating Supply Voltage:
3 V
PWM Fan Controller
Search Keywords:
TC646BEOA
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$1.47
$147.000
300
$1.41
$423.000
500
$1.39
$695.000
1,000
$1.33
$1,330.000
2,500
$1.31
$3,275.000
5,000
+
$1.29
$6,450.000
Product Guides