Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC646BEPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Temperature Accuracy:
N/A
Mounting:
Through Hole
Family:
TC646B
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Current:
0.4 mA
Interface Type:
N/A
Maximum Operating Supply Voltage:
5.5 V
Number of Supported Fans:
15485
Dimension:
10.165475mm(Max) x 6.6(Max) x 4.06(Max)mm
Minimum Operating Supply Voltage:
3 V
Fan Controller 8-Pin PDIP Tube
Search Keywords:
TC646BEPA
IN STOCK:
0
Manufacturer Stock:
960
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$1.85
$111.000
120
$1.79
$214.800
300
$1.72
$516.000
540
$1.70
$918.000
1,020
$1.62
$1,652.400
2,520
$1.59
$4,006.800
5,040
+
$1.57
$7,912.800
Product Guides