Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC647BEPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Mounting:
Through Hole
Number of Supported Fans:
15485
Operating Temperature:
-40 to 85 °C
Interface Type:
N/A
Family:
TC647BEPA
Maximum Operating Supply Voltage:
5.5 V
Maximum Temperature Accuracy:
N/A
Maximum Operating Supply Current:
0.4 mA
Minimum Operating Supply Voltage:
3 V
Dimension:
10.165475mm(Max) x 6.6(Max) x 4.06(Max)mm
PWM Fan Motor Speed Controller 8-Pin PDIP Tube
Search Keywords:
TC647BEPA
IN STOCK:
0
Manufacturer Stock:
1,380
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$1.79
$107.400
120
$1.74
$208.800
300
$1.67
$501.000
540
$1.65
$891.000
1,020
$1.57
$1,601.400
2,520
$1.54
$3,880.800
5,040
+
$1.52
$7,660.800
Product Guides