Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC647BEUA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
TC647BEUA
Maximum Temperature Accuracy:
N/A
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
3 V
Interface Type:
N/A
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Current:
0.4 mA
Mounting:
Surface Mount
Number of Supported Fans:
15485
Dimension:
3 x 3 x 0.855475mmmm
PWM Fan Speed Controllers With Minimum Fan Speed
Search Keywords:
TC647BEUA
IN STOCK:
0
Manufacturer Stock:
4,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$1.51
$151.000
300
$1.45
$435.000
500
$1.43
$715.000
1,000
$1.36
$1,360.000
2,500
$1.34
$3,350.000
5,000
+
$1.32
$6,600.000
Product Guides