Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC647VOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
3 V
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
5.5 V
Operating Temperature:
0 to 85 °C
Interface Type:
N/A
Maximum Operating Supply Current:
1 mA
Family:
TC647VOA
Number of Supported Fans:
1
Maximum Temperature Accuracy:
N/A
Mounting:
Surface Mount
PWM Fan Controller
Search Keywords:
TC647VOA
IN STOCK:
0
Manufacturer Stock:
4,900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$1.70
$170.000
300
$1.63
$489.000
500
$1.61
$805.000
1,000
$1.53
$1,530.000
2,500
$1.51
$3,775.000
5,000
+
$1.49
$7,450.000
Product Guides