TC648VOA
Microchip TechnologyMotor Driver - Brushless DC (BLDC) - Speed Controller - Pre-Driver, Low Side Output - Parallel Interface - 3 to 5.5V - 8-SOIC - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC648VOA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
The TC648VOA is a switch mode, fan speed controller for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation (PWM). Operating temperature range is from 0°C to 85°C.
Search Keywords:
TC648VOA
IN STOCK:
0
Manufacturer Stock:
1,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.49
$447.000
500
$1.46
$730.000
1,000
$1.40
$1,400.000
2,500
$1.37
$3,425.000
5,000
+
$1.35
$6,750.000
Product Guides