Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC648VUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Supply Current:
1 mA
Minimum Operating Supply Voltage:
3 V
Operating Temperature:
0 to 85 °C
Family:
TC648VUA
Dimension:
3 x 3 x 0.855475mmmm
Interface Type:
N/A
Number of Supported Fans:
15485
Mounting:
Surface Mount
Maximum Temperature Accuracy:
N/A
PWM Fan Controller
Search Keywords:
TC648VUA
IN STOCK:
0
Manufacturer Stock:
6,400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.53
$153.000
300
$1.47
$441.000
500
$1.45
$725.000
1,000
$1.38
$1,380.000
2,500
$1.36
$3,400.000
5,000
+
$1.34
$6,700.000
Product Guides