help desk software
DATA SHEET

TC651AEVUA

Microchip Technology

PWM Fan Controller

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC651AEVUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Temperature Accuracy:
±2.5 °C
Family:
TC651AEVUA
Interface Type:
N/A
Operating Temperature:
-40 to 125 °C
Maximum Operating Supply Current:
0.09 mA
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
2.8 V
Mounting:
Surface Mount
Dimension:
3 x 3 x 0.855475mmmm
Number of Supported Fans:
15485
PWM Fan Controller
Search Keywords:
TC651AEVUA
IN STOCK: 0
Manufacturer Stock:
500   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.45
$145.000
300
$1.39
$417.000
500
$1.37
$685.000
1,000
$1.31
$1,310.000
2,500
$1.29
$3,225.000
5,000 +
$1.27
$6,350.000
Tools/3D Models
Product Guides