help desk software
DATA SHEET

TC652AGVUA

Microchip Technology

Brushless DC Fan Controller

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC652AGVUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Interface Type:
N/A
Dimension:
3 x 3 x 0.855475mmmm
Maximum Temperature Accuracy:
2.5 °C
Maximum Operating Supply Current:
0.09 mA
Maximum Operating Supply Voltage:
5.5 V
Family:
TC652
Mounting:
Surface Mount
Operating Temperature:
-40 to 125 °C
Minimum Operating Supply Voltage:
2.8 V
Number of Supported Fans:
N/A
Brushless DC Fan Controller
Search Keywords:
TC652AGVUA
IN STOCK: 0
Manufacturer Stock:
3,500   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.75
$175.000
300
$1.68
$504.000
500
$1.66
$830.000
1,000
$1.58
$1,580.000
2,500
$1.56
$3,900.000
5,000 +
$1.53
$7,650.000
Tools/3D Models
Product Guides