Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC653AEVUA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
TC653
Operating Temperature:
-40 to 125 °C
Maximum Temperature Accuracy:
2.5 °C
Number of Supported Fans:
N/A
Maximum Operating Supply Current:
0.09 mA
Minimum Operating Supply Voltage:
2.8 V
Dimension:
3 x 3 x 0.855475mmmm
Mounting:
Surface Mount
Interface Type:
N/A
Maximum Operating Supply Voltage:
5.5 V
Brushless DC Fan Controller
Search Keywords:
TC653AEVUA
IN STOCK:
0
Manufacturer Stock:
5,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$1.75
$175.000
300
$1.68
$504.000
500
$1.66
$830.000
1,000
$1.58
$1,580.000
2,500
$1.56
$3,900.000
5,000
+
$1.53
$7,650.000
Product Guides