Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC655EUNTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Operating Supply Current:
0.3 mA
Dimension:
3 x 3 x 0.855475mmmm
Maximum Temperature Accuracy:
N/A
Minimum Operating Supply Voltage:
3 V
Number of Supported Fans:
15485
Mounting:
Surface Mount
Family:
TC655EUNTR
Maximum Operating Supply Voltage:
5.5 V
Operating Temperature:
-40 to 85 °C
Interface Type:
SMBus5477
PWM Fan Controller
Search Keywords:
TC655EUNTR
IN STOCK:
0
Manufacturer Stock:
2,500
can ship
12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
625
$5.10
$3,187.500
1,250
$2.70
$3,375.000
1,875
$1.90
$3,562.500
2,500
+
$1.86
$4,650.000
Product Guides