Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC682EOA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Function:
Inverting
Family:
TC682
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Efficiency:
92(Typ) %
Minimum Operating Supply Voltage:
2.4 V
Maximum Power Dissipation:
470 mW
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Maximum Supply Current:
0.3 mA
Maximum Operating Supply Voltage:
5.5 V
Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N Tube
Search Keywords:
TC682EOA
IN STOCK:
0
Manufacturer Stock:
1,100
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.49
$447.000
500
$1.46
$730.000
1,000
$1.40
$1,400.000
2,500
$1.37
$3,425.000
5,000
+
$1.35
$6,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides