TC7106CPL
Microchip TechnologySingle ADC - Dual Slope 3 1/2Digit for LCD - 40-Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7106CPL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Digital Interface Type:
LCD
Architecture:
Dual Slope
Digital Supply Support:
No
Dimension:
53.21(Max) x 14.73(Max) x 4.95(Max) mm
Differential Input:
Yes
Converter Type:
General Purpose
Differential Nonlinearity:
N/A
The TC7106CPL is a highly reliable and accurate single ADC (Analog-to-Digital Converter) chip, specifically designed for use with LCD (Liquid Crystal Display) screens. With its dual slope architecture, it ensures precise, noise-free measurements, making it perfect for applications that require high-resolution data acquisition. This 3 1/2 digit ADC offers exceptional performance and features a convenient 40-Pin PDIP package, ensuring easy integration into electronic circuits. The TC7106CPL is an ideal choice for engineers and hobbyists seeking reliable and versatile ADC solutions.
Search Keywords:
TC7106CPL
Different packaging options available. See Alternatives
IN STOCK:
1,380
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.86
$68.600
50
$6.17
$308.500
100
$6.11
$611.000
250
$5.57
$1,392.500
500
$5.52
$2,760.000
1,000
$5.46
$5,460.000
2,500
$5.41
$13,525.000
5,000
+
$5.35
$26,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
141J
Conn Jumper 2 POS ST
105-2201-201
White Tip Jack, Vertical For Diameter .080 Plug
C052K180K2X5CA7301
Multilayer Ceramic Capacitor - MIL-C-11015 - 18pF ±10% - 200VDC - X7R - 4.83 x 4.83 x 2.29...
CE100F22-12-C_E
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag