TC7109CPL
Microchip TechnologySingle Channel ADC - Dual Slope - 10sps - 12-bit+Sign Parallel - 40-Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7109CPL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Architecture:
Dual Slope
Digital Supply Support:
No
Converter Type:
General Purpose
Digital Interface Type:
Parallel
Differential Nonlinearity:
N/A
Dimension:
53.21(Max) x 14.73(Max) x 4.95(Max) mm
Differential Input:
Yes
The TC7109CPL is a high-performance Single Channel Analog-to-Digital Converter (ADC) with dual slope architecture, operating at a maximum speed of 10 samples per second. This versatile 12-bit + Sign ADC features parallel output and comes in a 40-pin Plastic Dual In-Line Package (PDIP) format, delivered in a protective tube packaging. Ideal for precision measurement applications requiring accurate digital conversion of analog signals.
Search Keywords:
TC7109CPL
Different packaging options available. See Alternatives
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
290
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$11.06
$110.600
30
$9.94
$298.200
100
$9.01
$901.000
250
$8.88
$2,220.000
500
$8.75
$4,375.000
1,000
$8.61
$8,610.000
2,500
+
$8.49
$21,225.000
Product Guides
Product Changes