TC7117CPL
Microchip TechnologySingle Channel ADC - Dual Slope 3 1/2Digit for LED - 40-Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7117CPL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Digital Supply Support:
No
Differential Input:
Yes
Differential Nonlinearity:
N/A
Architecture:
Dual Slope
Digital Interface Type:
LED
Dimension:
53.21(Max) x 14.73(Max) x 4.95(Max) mm
Converter Type:
General Purpose
The TC7117CPL is a high-performance single channel ADC (Analog-to-Digital Converter) featuring dual slope architecture, designed for precision measurement applications. This 3.5 digit converter is specifically tailored for LED display technology, providing clear and accurate readings with a 40-Pin PDIP package housed in a protective tube. Ideal for a wide range of industrial and consumer applications requiring reliable and efficient data conversion.
Search Keywords:
TC7117CPL
IN STOCK:
430
Can Ship immediately
Manufacturer Stock:
620
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
10
$7.28
$72.800
50
$6.55
$327.500
100
$6.49
$649.000
250
$5.88
$1,470.000
500
$5.82
$2,910.000
1,000
$5.77
$5,770.000
2,500
$5.71
$14,275.000
5,000
+
$5.65
$28,250.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
776494-1
Connector Housing - AMPSEAL 16 Series - Plug - 8 Ways - 4.5 mm - AMPSEAL & AMPSEAL 16 Conn...
DBUH-25P
D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to...
142-0403-011
SMA Plug Assembly, Straight Cabled, RG316