TC72-3.3MUA
Microchip TechnologyTemp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC72-3.3MUA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Accuracy:
±3(Max) °C
Function:
Temp Sensor
Interface Type:
Serial (4-Wire, SPI)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
TC72
Mounting:
Surface Mount
Resolution:
10 bit
Output Type:
Digital
Dimension:
3 x 3 x 0.85 mm
The MICROCHIP TECH. part TC72-3.3MUA is a high-performance temperature sensor designed for accurate and reliable temperature measurements. This digital serial sensor features a 4-wire, SPI interface for easy integration with microcontrollers and other digital systems. The sensor comes in an 8-pin MSOP package, ensuring compactness and versatility for various applications. With its precise temperature measurements and robust design, the TC72-3.3MUA is an ideal choice for temperature monitoring in industrial, automotive, and consumer electronics applications.
Search Keywords:
TC7233MUA
IN STOCK:
2,824
Can Ship immediately
Manufacturer Stock:
3,700
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.005
$100.500
300
$0.887
$266.100
500
$0.878
$439.000
1,000
$0.869
$869.000
2,500
$0.860
$2,150.000
5,000
$0.852
$4,260.000
7,500
$0.843
$6,322.500
10,000
+
$0.835
$8,350.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
05.544.1029.0
Contact PIN Crimp ST Cable Mount
70ADJ-6-ML1
Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
02.124.1029.0
Contact SKT Crimp ST Cable Mount
CES-109-01-T-D
.100" Closed Entry Low Profile Socket Strip
PIC16C74B-20I/L
MCU 8-bit PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube