Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660COA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Function:
Inverting
Maximum Power Dissipation:
470 mW
Efficiency:
98(Typ) %
Minimum Operating Supply Voltage:
1.5 V
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
TC7660
Mounting:
Surface Mount
Maximum Supply Current:
0.18 mA
Operating Temperature:
0 to 70 °C
Maximum Operating Supply Voltage:
10 V
Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N Tube
Search Keywords:
TC7660COA
IN STOCK:
2,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.796
$79.600
300
$0.784
$235.200
1,000
$0.772
$772.000
2,500
$0.761
$1,902.500
5,000
$0.749
$3,745.000
7,500
$0.738
$5,535.000
10,000
$0.727
$7,270.000
15,000
+
$0.716
$10,740.000
Product Guides