help desk software
DATA SHEET

TC7660EOA713

Microchip Technology

Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660EOA713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Minimum Operating Supply Voltage:
1.5 V
Maximum Supply Current:
0.18 mA
Mounting:
Surface Mount
Function:
Inverting
Efficiency:
98(Typ) %
Operating Temperature:
-40 to 85 °C
Family:
TC7660
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
10 V
Maximum Power Dissipation:
470 mW
The MICROCHIP TECH. TC7660EOA713 is a versatile charge pump IC designed for the automotive industry. This device can generate an inverted voltage output ranging from -1.5V to -10V, making it suitable for a wide range of applications. With a maximum current output of 20mA, it is capable of providing power to various automotive electronic components. The TC7660EOA713 comes in an 8-pin SOIC package and is ideal for automotive applications requiring a reliable and efficient voltage conversion solution.
Search Keywords:
TC7660EOA713
IN STOCK: 9,400
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.784
$392.000
1,000
$0.773
$773.000
3,300
$0.761
$2,511.300
6,600
$0.750
$4,950.000
9,900
$0.738
$7,306.200
13,200
$0.727
$9,596.400
16,500 +
$0.716
$11,814.000
Tools/3D Models
Product Guides