Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660HCOA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.5 V
Maximum Supply Current:
1 mA
Efficiency:
85(Typ) %
Maximum Operating Supply Voltage:
10 V
Function:
Inverting
Family:
TC7660H
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Power Dissipation:
470 mW
Operating Temperature:
0 to 70 °C
Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube
Search Keywords:
TC7660HCOA
IN STOCK:
0
Manufacturer Stock:
32,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.771
$77.100
300
$0.740
$222.000
500
$0.729
$364.500
1,000
$0.701
$701.000
2,500
$0.667
$1,667.500
5,000
+
$0.657
$3,285.000
Product Guides