Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660HCPA
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Power Dissipation:
730 mW
Efficiency:
85(Typ) %
Maximum Operating Supply Voltage:
10 V
Minimum Operating Supply Voltage:
1.5 V
Function:
Inverting2797
Dimension:
10.162794mm(Max) x 6.6(Max) x 4.06(Max)mm
Operating Temperature:
0 to 70 °C
Mounting:
Through Hole
Family:
TC7660H
Maximum Supply Current:
1 mA
Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube
Search Keywords:
TC7660HCPA
IN STOCK:
0
Manufacturer Stock:
3,600
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$0.746
$44.760
300
$0.685
$205.500
540
$0.675
$364.500
1,020
$0.649
$661.980
2,520
$0.633
$1,595.160
5,040
$0.617
$3,109.680
7,500
$0.608
$4,560.000
10,020
+
$0.599
$6,001.980
Product Guides