Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660HEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
TC7660H
Maximum Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
1 mA
Maximum Power Dissipation:
470 mW
Mounting:
Surface Mount
Efficiency:
85(Typ) %
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Minimum Operating Supply Voltage:
1.5 V
Function:
Inverting
Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube
Search Keywords:
TC7660HEOA
IN STOCK:
0
On Order:
1,000
can ship 12/30/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.011
$101.100
300
$1.000
$300.000
1,000
$0.990
$990.000
2,500
$0.980
$2,450.000
5,000
$0.970
$4,850.000
7,500
$0.961
$7,207.500
10,000
$0.951
$9,510.000
15,000
+
$0.942
$14,130.000
Product Guides