help desk software
DATA SHEET

TC7660SCOA

Microchip Technology

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660SCOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Function:
Inverting/Step Up
Efficiency:
98(Typ) %
Maximum Power Dissipation:
470 mW
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Mounting:
Surface Mount
Operating Temperature:
0 to 70 °C
Minimum Operating Supply Voltage:
1.5 V
Family:
TC7660S
Maximum Supply Current:
0.16 mA
Maximum Operating Supply Voltage:
12 V
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube
Search Keywords:
TC7660SCOA
IN STOCK: 2,300
Ships today, if you order in
Manufacturer Stock:
1,600   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.905
$90.500
300
$0.892
$267.600
1,000
$0.879
$879.000
2,500
$0.865
$2,162.500
5,000
$0.852
$4,260.000
7,500
$0.840
$6,300.000
10,000
$0.827
$8,270.000
15,000 +
$0.815
$12,225.000
Tools/3D Models
Product Guides