Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660SCPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Minimum Operating Supply Voltage:
1.5 V
Function:
Inverting/Step Up
Maximum Supply Current:
0.16 mA
Maximum Operating Supply Voltage:
12 V
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Operating Temperature:
0 to 70 °C
Family:
TC7660S
Maximum Power Dissipation:
730 mW
Mounting:
Through Hole
Efficiency:
98(Typ) %
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Search Keywords:
TC7660SCPA
IN STOCK:
660
Can Ship immediately
Manufacturer Stock:
4,200
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
60
$1.010
$60.600
300
$0.951
$285.300
540
$0.942
$508.680
1,020
$0.932
$950.640
2,520
$0.923
$2,325.960
5,040
$0.914
$4,606.560
7,500
$0.904
$6,780.000
10,020
+
$0.895
$8,967.900
Product Guides